REG103GA-A

Texas Instruments
595-REG103GA-A
REG103GA-A

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹760.35 ₹760.35
₹588.90 ₹5,889.00
₹505.97 ₹12,649.25
₹486.40 ₹37,939.20
₹463.10 ₹1,08,365.40
₹460.31 ₹2,51,329.26
₹449.13 ₹4,55,417.82
₹427.70 ₹10,00,818.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹770.60
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
500 mA
1 Output
Positive
1 mA
2.1 V
15 V
Adjustable
- 40 C
+ 85 C
115 mV
REG103
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV
Ib - Input Bias Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.295 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.