REG104FA-3.3/500

Texas Instruments
595-REG104FA-3.3/500
REG104FA-3.3/500

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹816.26 ₹816.26
₹632.69 ₹6,326.90
₹587.03 ₹14,675.75
₹535.79 ₹53,579.00
₹511.56 ₹1,27,890.00
Full Reel (Order in multiples of 500)
₹481.74 ₹2,40,870.00
₹464.04 ₹4,64,040.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,160.84
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
3.3 V
1 A
1 Output
Positive
1.7 mA
2.1 V
15 V
65 dB
Fixed
- 40 C
+ 85 C
230 mV
REG104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.