REG104FA-5/500

Texas Instruments
595-REG104FA-5/500
REG104FA-5/500

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,972.62 ₹1,972.62
₹1,574.74 ₹15,747.40
₹1,475.04 ₹36,876.00
₹1,384.65 ₹1,38,465.00
₹1,383.72 ₹3,45,930.00
Full Reel (Order in multiples of 500)
₹1,273.77 ₹6,36,885.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
5 V
1 A
1 Output
Positive
1.7 mA
2.1 V
15 V
Fixed
- 40 C
+ 85 C
230 mV
REG104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.