REG113EA-3/250

595-REG113EA-3/250
REG113EA-3/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 400mA Regulator 8/28/2014

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VSSOP-8
3 V
400 mA
1 Output
Positive
1.8 V
10 V
Fixed
- 40 C
+ 85 C
250 mV
REG113-3
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV at 400 mA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.