REG113NA-3.3/250

Texas Instruments
595-REG113NA-3.3/250
REG113NA-3.3/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113NA-3.3/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹439.81 ₹439.81
₹334.52 ₹3,345.20
₹308.43 ₹7,710.75
₹278.61 ₹27,861.00
Full Reel (Order in multiples of 250)
₹264.63 ₹66,157.50
₹251.59 ₹1,25,795.00
₹244.13 ₹2,44,130.00
₹241.34 ₹6,03,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹450.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹372.72
Min:
1

Similar Product

Texas Instruments REG113NA-3.3/3K
Texas Instruments
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113NA-3.3/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
400 mA
1 Output
Positive
850 uA
1.8 V
10 V
65 dB
Fixed
- 40 C
+ 85 C
250 mV
REG113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.