REG71050DRVT

Texas Instruments
595-REG71050DRVT
REG71050DRVT

Mfr.:

Description:
Switching Voltage Regulators 60mA 5.0V Buck/Boost Charge Pump A 595-R A 595-REG71050DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost, Buck
5 V
60 mA
1 Output
65 uA
1 MHz
- 40 C
+ 85 C
REG71050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Charge Pump (Inductorless)
Unit Weight: 9.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹173.88 ₹173.88
₹130.89 ₹1,308.90
₹120.38 ₹3,009.50
₹112.74 ₹11,274.00
Full Reel (Order in multiples of 250)
₹105.09 ₹26,272.50
₹99.36 ₹49,680.00
₹95.54 ₹95,540.00
₹92.86 ₹2,32,150.00
₹91.81 ₹4,59,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹165.28
Min:
1

Similar Product

Texas Instruments REG71050DRVR
Texas Instruments
Switching Voltage Regulators 60mA 5.0V Buck/Boost Charge Pump A 595-R A 595-REG71050DRVT