REG710NA-3.3/3K

Texas Instruments
595-REG710NA-3.3/3K
REG710NA-3.3/3K

Mfr.:

Description:
Switching Voltage Regulators 30-mA Switched-Cap D C-DC Converter A 59 A 595-REG710NA-3.3/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,365

Stock:
7,365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹92.06 ₹9,206.00
₹86.56 ₹21,640.00
₹83.30 ₹41,650.00
₹82.74 ₹82,740.00
Full Reel (Order in multiples of 3000)
₹77.15 ₹2,31,450.00
₹75.76 ₹4,54,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹182.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹205.93
Min:
1

Similar Product

Texas Instruments REG710NA-3.3/250
Texas Instruments
Switching Voltage Regulators 30-mA Switched-Cap D C-DC Converter A 59 A 595-REG710NA-3.3/3K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost, Buck
3.3 V
30 mA
1 Output
1.8 V
5.5 V
65 uA
1 MHz
- 40 C
+ 85 C
REG7103
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Charge Pump (Inductorless)
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.