RES11A15DDFR

Texas Instruments
595-RES11A15DDFR
RES11A15DDFR

Mfr.:

Description:
Resistor Networks & Arrays Low-noise matched th in-film resistor di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,372

Stock:
2,372 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹306.56 ₹306.56
₹189.16 ₹1,891.60
₹170.52 ₹4,263.00
₹139.77 ₹13,977.00
₹120.20 ₹30,050.00
₹109.95 ₹54,975.00
₹90.11 ₹90,110.00
Full Reel (Order in multiples of 3000)
₹90.01 ₹2,70,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RES11A
Resistor Divider
SMD/SMT
1 kOhms
2 %
Voltage Divider
2
8
- 40 C
+ 125 C
SOT-23-T8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thim Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RES11A/RES11A-Q1 Thin-Film Resistor Dividers

Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers are a matched pair of resistive dividers implemented in thin-film SiCr with Texas Instruments’ modern, high-performance, analog CMOS process. These devices have a nominal input resistance of 1kΩ for low thermal and current noise and are available in several nominal ratios to meet a wide array of system needs. Use the RES11A in an inverse gain configuration by simply rotating the device placement by 180°. This feature supports layout reuse and increases flexibility for applications such as discrete instrumentation or difference amplifier implementations. The RES11A-Q1 are AEC-Q200 qualified automotive devices.