RES21A00QDDFRQ1

Texas Instruments
595-RES21A00QDDFRQ1
RES21A00QDDFRQ1

Mfr.:

Description:
Resistor Networks & Arrays Automotive all-purpo se matched thin-film

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 04-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹366.20 ₹366.20
₹223.63 ₹2,236.30
₹207.79 ₹5,194.75
₹171.45 ₹17,145.00
₹146.29 ₹36,572.50
₹132.32 ₹66,160.00
Full Reel (Order in multiples of 3000)
₹110.88 ₹3,32,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RES21A-Q1
Resistor Divider
SMD/SMT
10 kOhms
2 %
Voltage Divider
4
8
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin Film Resistor Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RES21A & RES21A-Q1 Resistor Networks

Texas Instruments RES21A and RES21A-Q1 Resistor Networks are matched pairs of resistive dividers implemented in a thin-film SiCr high-performance analog CMOS process. These devices have a nominal input resistance of 10kΩ, supporting higher divider voltages than the RES11A or RES11A-Q1, and are available in several nominal ratios. The RES21A and RES21A-Q1 networks feature high-ratio matching precision, with the measured ratio of each divider within ±0.05% (±500ppm) of the nominal. These resistor networks are specified to operate within a temperature range of -40°C to 125°C. The RES21A and RES21A-Q1 devices are offered in an 8‑pin, SOT‑23-THIN package with a body size of 2.9mm x 1.6mm. The RES21A-Q1 devices are AEC-Q100 qualified for automotive applications. These resistor networks are ideal for precision voltage dividers, precision level translation, amplifier gain and attenuation configuration, and pinpoint comparator threshold settings.