RES60A500QDWVRQ1

Texas Instruments
595-RES60A500QDWVRQ1
RES60A500QDWVRQ1

Mfr.:

Description:
Resistor Networks & Arrays Automotive 1400V mat ched thin-film resi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹654.12 ₹654.12
₹408.13 ₹4,081.30
₹381.11 ₹9,527.75
₹300.04 ₹30,004.00
₹264.63 ₹66,157.50
₹249.72 ₹1,24,860.00
Full Reel (Order in multiples of 1000)
₹241.34 ₹2,41,340.00
₹233.88 ₹4,67,760.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
Resistor Divider
SMD/SMT
12.5 MOhms
2
8
- 40 C
+ 125 C
SOIC-8
7.6 mm
5.95 mm
2.8 mm
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Precision Resistive Divider
Voltage Rating: 1.4 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.