RF430-TMPSNS-EVM

595-RF430-TMPSNS-EVM
RF430-TMPSNS-EVM

Mfr.:

Description:
NFC/RFID Development Tools RF430FRL152H EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
RF430FRL152H, TRF7970AEVM
RF430FRL152H
RFID
Brand: Texas Instruments
Frequency: 13.66 MHz
Product Type: NFC/RFID Development Tools
Series: RF430FRL152H
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF430FRL152HEVM Evaluation Module (EVM)

Texas Instruments RF430FRL152HEVM Evaluation Module (EVM) is a self-contained development platform that can be used to evaluate the features and performance of the ISO 15693 compatible RF430FRL15xH NFC Sensor Transponder. The Texas Instruments RF430FRL152HEVM can be powered with a battery, over USB, or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provide the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds, and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage, extension, and adjustment of application code.

FEATURED PRODUCTS
TEXAS INSTRUMENTS