RI-ANT-S02C-30

595-RI-ANT-S02C-30
RI-ANT-S02C-30

Mfr.:

Description:
Antennas Series 2000 Stick Antenna 3m cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
134.2 kHz
134.2 kHz
- 30 C
+ 70 C
1 Band
Screw
Spade
140 mm
2000
Brand: Texas Instruments
Cable Length: 3 m
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 404.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS