RI-RFM-003C-30

595-RI-RFM-003C-30
RI-RFM-003C-30

Mfr.:

Description:
Sub-GHz Modules Series 2000 Mini RFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RI-RFM-003C
134.2 kHz
5 V
5 V
1.2 A
80 mA
0 C
+ 50 C
60.2 mm x 55.1 mm x 11.5 mm
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: SERIES 2000 MINI RFM
Operating Supply Voltage: 5 V
Product: RFID Readers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
CAHTS:
8543890000
USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS