RI-TRP-DR2B-40

Texas Instruments
595-RI-TRP-DR2B-40
RI-TRP-DR2B-40

Mfr.:

Description:
NFC/RFID Tags & Transponders 32mm Glass Transpond er Multipage 0-XCEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 529

Stock:
529
Can Dispatch Immediately
On Order:
4,000
Expected 29-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,543.06 ₹1,543.06
₹1,223.45 ₹12,234.50
₹1,143.32 ₹28,583.00
₹1,054.80 ₹1,05,480.00
₹1,049.21 ₹2,62,302.50
₹1,014.73 ₹5,07,365.00
₹1,002.62 ₹10,02,620.00
Full Reel (Order in multiples of 2000)
₹929.00 ₹18,58,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1360 bit
134.2 kHz
+ 85 C
- 25 C
SMD/SMT
XCEPT-0
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: NFC/RFID Tags & Transponders
Series: RI-TRP-DR2B
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8523529000
CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RI-TRP-DR2B 32mm Glass Transponders

Texas Instruments RI-TRP-DR2B 32mm Glass Transponders provide superior performance and operate at a resonance frequency of 134.2kHz. Specific products are compliant with ISO 11784 and ISO 11785 global open standards. These transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Before delivery, the transponders undergo complete functional and parametric testing to provide the high quality that customers expect. The transponder is well suited for use in a broad range of applications, including, but not limited to, access control, vehicle identification, container tracking, asset management, and waste management applications.