RM48L952DZWTT

Texas Instruments
595-RM48L952DZWTT
RM48L952DZWTT

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,175.22 ₹5,175.22
₹4,328.21 ₹43,282.10
₹3,860.45 ₹96,511.25
₹3,757.95 ₹3,38,215.50
₹3,737.45 ₹10,09,111.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM48L952
SMD/SMT
NFBGA-337
ARM Cortex R4F
3 MB
32 bit/16 bit
12 bit
220 MHz
144 I/O
256 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: Hercules
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 648.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.