S4MF03107SPZQQ1

Texas Instruments
595-S4MF03107SPZQQ1
S4MF03107SPZQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32B RISC Fl MCU A 595-S4MF03107SPZQQ1 A 595-S4MF03107SPZQQ1R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,150.77 ₹1,150.77
₹845.14 ₹8,451.40
₹778.98 ₹19,474.50
₹778.05 ₹70,024.50
₹772.46 ₹3,47,607.00
₹748.24 ₹6,73,416.00
8,100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS470MF03107
SMD/SMT
LQFP-100
ARM Cortex M3
320 kB
32 bit/16 bit
10 bit
80 MHz
49 I/O
16 kB
3.3 V
3.3 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: CAN, SPI,UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.