SG3524DRE4

Texas Instruments
595-SG3524DRE4
SG3524DRE4

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator ALT 59 ALT 595-SG3524DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,174

Stock:
3,174 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹113.68 ₹1,136.80
₹101.57 ₹2,539.25
₹83.12 ₹8,312.00
₹72.49 ₹18,122.50
₹68.67 ₹34,335.00
₹57.77 ₹57,770.00
Full Reel (Order in multiples of 2500)
₹42.96 ₹1,07,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SG3524DR
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-SG3524D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
45 %
4.6 V to 5.4 V
50 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 100 ns
Isolation: Non-Isolated
Operating Supply Voltage: 40 V
Product: Controllers
Product Type: Switching Controllers
Rise Time: 200 ns
Series: SG3524
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.