SM72482MAE-4/NOPB

Texas Instruments
926-SM72482MAE4NOPB
SM72482MAE-4/NOPB

Mfr.:

Description:
Gate Drivers Dual 5A Compound gat e driver 8-SOIC -40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹289.79 ₹289.79
₹216.18 ₹2,161.80
₹197.54 ₹4,938.50
₹177.04 ₹17,704.00
Full Reel (Order in multiples of 250)
₹165.86 ₹41,465.00
₹157.47 ₹78,735.00
₹151.88 ₹1,51,880.00
₹149.09 ₹3,72,725.00
₹147.22 ₹7,36,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹285.13
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
3 A
3.5 V
14 V
14 ns
12 ns
- 40 C
+ 125 C
SM72482
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: SolarMagic
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.