SM73201IMME/NOPB

Texas Instruments
926-SM73201IMME/NOPB
SM73201IMME/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250-kSPS 1- C h SAR ADC with full A 926-SM73201IMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,125.44 ₹2,125.44
₹1,842.17 ₹18,421.70
₹1,726.63 ₹43,165.75
₹1,599.90 ₹1,59,990.00
Full Reel (Order in multiples of 250)
₹1,488.08 ₹3,72,020.00
₹1,453.61 ₹7,26,805.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,303.41
Min:
1

Similar Product

Texas Instruments SM73201IMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 250-kSPS 1- C h SAR ADC with full A 926-SM73201IMME/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
SM73201
SMD/SMT
MSOP-10
16 bit
1 Channel
250 kS/s
Differential
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SM73201-ARC-EV/NOPB
Power Consumption: 5.3 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.