SN0030HLB

Texas Instruments
595-SN0030HLB
SN0030HLB

Mfr.:

Description:
Switching Voltage Regulators Radiation-hardened Q MLV 4.5V to 14V in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,309.29 ₹63,309.29
₹54,036.01 ₹5,40,360.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
CFP-30
Buck
600 mV
12 A
1 Output
4.5 V
14 V
2.6 mA
100 kHz to 1 MHz
- 55 C
+ 125 C
TPS7H4011
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4.5 V to 14 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Radiation Hardened Synchronous Buck Converter
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
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A