SN10KHT5543DW

Texas Instruments
595-SN10KHT5543DW
SN10KHT5543DW

Mfr.:

Description:
Translation - Voltage Levels Octal TTL-to-ECL Tra nslators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,113.32 ₹2,113.32
₹1,751.78 ₹17,517.80
₹1,587.79 ₹39,694.75
₹1,472.24 ₹1,47,224.00
₹1,417.27 ₹3,54,317.50
₹1,384.65 ₹6,92,325.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
TTL to ECL
Octal TTL-to-ECL Translator
SOIC-24
5.5 V
4.5 V
SN10KHT5543
3.7 ns
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: ECL, TTL
Operating Supply Current: 25 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.