SN54121J

595-SN54121J
SN54121J

Mfr.:

Description:
Monostable Multi-vibrator Monostable Multi-vibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Monostable Multivibrator
5400
1
80 ns
CDIP-16
13 mA
4.5 V
5.5 V
16 mA
- 400 uA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN54121
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.