SN55LVCP22EVM-CVAL

595-SN55LVCP22EVCVAL
SN55LVCP22EVM-CVAL

Mfr.:

Description:
Interface Development Tools SN55LVCP22EVM-CVAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
I/O Controller
Brand: Texas Instruments
Interface Type: SMA Connectors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SN55LVCP22-
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.