SN6501QDBVRQ1

Texas Instruments
595-SN6501QDBVRQ1
SN6501QDBVRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Auto Transformer Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,423

Stock:
3,423
Can Dispatch Immediately
On Order:
9,000
Expected 01-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹155.61 ₹1,556.10
₹141.63 ₹3,540.75
₹126.72 ₹12,672.00
₹119.27 ₹29,817.50
₹115.54 ₹57,770.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 3000)
₹109.95 ₹3,29,850.00
₹104.36 ₹6,26,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6501
Automotive
SMD/SMT
SOT-23-5
500 mA
5.5 V
3 V
11 V
- 40 C
+ 125 C
300 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 5.5 V
Output Voltage Range: 0 V to 11 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN6501/SN6501-Q1 Transformer Driver

Texas Instruments SN6501/SN6501-Q1 Transformer Driver is a monolithic oscillator/power-driver designed for the small form factor, isolated power supplies in isolated interface applications. SN6501/SN6501-Q1 drives a low-profile, center-tapped transformer primary from a 3.3V or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on the transformer turns ratio. SN6501/SN6501-Q1 Transformer Driver consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground-referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches. The Texas Instruments SN6501/SN6501-Q1 is specified for operation at temperatures from -40°C to +125°C. The SN6501-Q1 devices are AEC-Q100 qualified for automotive applications.