SN6505BQDBVTQ1

Texas Instruments
595-SN6505BQDBVTQ1
SN6505BQDBVTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,124

Stock:
5,124 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹293.52 ₹293.52
₹220.84 ₹2,208.40
₹202.20 ₹5,055.00
₹181.70 ₹18,170.00
Full Reel (Order in multiples of 250)
₹171.45 ₹42,862.50
₹162.13 ₹81,065.00
₹157.47 ₹1,57,470.00
₹155.61 ₹3,89,025.00
₹151.88 ₹7,59,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.97
Min:
1

Similar Product

Texas Instruments SN6505BQDBVRQ1
Texas Instruments
Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6505B
Low Noise
SMD/SMT
SOT-23-6
1 A
5.5 V
2.25 V
16 V
- 40 C
+ 125 C
1.56 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 1.56 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Output Voltage Range: 0 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 18.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers

Texas Instruments SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers are low-noise, low-EMI push-pull transformer drivers. They specifically are designed for small form factor, isolated power supplies. Each device can drive a low-profile, center-tapped transformer from a 2.25V to 5V DC power supply. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through Spread Spectrum Clocking (SSC). The SN6505x/SN6505x-Q1 consists of an oscillator followed by a gate drive circuit. This provides the complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics, or when operating with multiple transformer drivers. The SN6505x-Q1 devices are AEC-Q100 qualified for automotive applications.