SN6507DGQR

Texas Instruments
595-SN6507DGQR
SN6507DGQR

Mfr.:

Description:
Gate Drivers Low-emission 36-V pu sh-pull transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,133

Stock:
4,133 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹329.86 ₹329.86
₹247.86 ₹2,478.60
₹227.36 ₹5,684.00
₹205.00 ₹20,500.00
₹194.75 ₹48,687.50
₹191.95 ₹95,975.00
₹182.63 ₹1,82,630.00
Full Reel (Order in multiples of 2500)
₹176.11 ₹4,40,275.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
HVSSOP-10
1 Output
500 mA
3 V
36 V
- 55 C
+ 125 C
SN6507
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 36 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 450 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN6507/SN6507-Q1 Push-Pull Transformer Driver

Texas Instruments SN6507/SN6507-Q1 Low-Emissions 36V Push-Pull Transformer Driver is a high voltage, high-frequency push-pull transformer driver delivering isolated power in a small solution size. The SN6507/SN6507-Q1 implements the benefits of push-pull topology, including simplicity, low EMI, and flux cancellation to prevent transformer saturation. The device achieves further space saving through duty cycle control, which reduces component count for wide-input ranges, and by selecting a high switching frequency, reducing the size of the transformer.