SN65176BD

595-SN65176BD
SN65176BD

Mfr.:

Description:
RS-485 Interface IC Differential Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,081

Stock:
49,081 Can Dispatch Immediately
Quantities greater than 49081 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹88.15 ₹881.50
₹79.76 ₹1,994.00
₹70.35 ₹5,276.25
₹65.97 ₹19,791.00
₹63.27 ₹33,216.75
₹60.47 ₹63,493.50
₹58.80 ₹1,76,400.00
₹57.40 ₹3,44,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹122.07
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹110.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹122.07
Min:
1

Similar Product

Texas Instruments SN65176BDR
Texas Instruments
RS-485 Interface IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65176B
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
70 mA
- 40 C
+ 105 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx5176B Differential Bus Transceivers

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.