SN65176BDE

Texas Instruments
595-SN65176BDE
SN65176BDE

Mfr.:

Description:
Bus Transceivers Differential Bus Tra nsceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,784

Stock:
14,784 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3   Multiples: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.04 ₹264.12
₹63.61 ₹763.32
₹57.41 ₹1,550.07
₹50.58 ₹5,159.16
₹47.26 ₹11,909.52
₹45.37 ₹22,730.37
₹43.57 ₹1,74,367.14
Full Reel (Order in multiples of 7500)
₹39.89 ₹2,99,175.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
35 ns
SOIC-8
60 mA
- 60 mA
4.75 V
5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Operating Supply Current: 42 mA
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN65176B
Factory Pack Quantity: 7500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SNx5176B Differential Bus Transceivers

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.