SN65ALS180DR

Texas Instruments
595-SN65ALS180DR
SN65ALS180DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff and Rec Pair A 595-SN65ALS180D A 59 A 595-SN65ALS180D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
2,500
Expected 03-09-2026
5,000
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹361.54 ₹361.54
₹273.02 ₹2,730.20
₹250.65 ₹6,266.25
₹226.43 ₹22,643.00
₹215.25 ₹53,812.50
₹213.38 ₹1,06,690.00
₹207.79 ₹2,07,790.00
Full Reel (Order in multiples of 2500)
₹194.75 ₹4,86,875.00
₹192.88 ₹9,64,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹414.65
Min:
1

Similar Product

Texas Instruments SN65ALS180D
Texas Instruments
RS-422/RS-485 Interface IC Diff Driver And Receiver Pair
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65ALS180
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
25 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.