SN65C1167EPWR

Texas Instruments
595-SN65C1167EPWR
SN65C1167EPWR

Mfr.:

Description:
RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1167EPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,138

Stock:
1,138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹429.56 ₹429.56
₹326.13 ₹3,261.30
₹300.04 ₹7,501.00
₹272.09 ₹27,209.00
₹258.11 ₹64,527.50
₹249.72 ₹2,49,720.00
Full Reel (Order in multiples of 2000)
₹236.68 ₹4,73,360.00
₹232.02 ₹9,28,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹619.65
Min:
1

Similar Product

Texas Instruments SN65C1167EPW
Texas Instruments
RS-422 Interface IC Dual Diff Drivers & Receivers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
SN65C1167E
Transceiver
10 Mb/s
2 Driver
2 Receiver
5.5 V
4.5 V
9 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 100 uA
Output Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 15 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx5116x Dual Drivers & Receivers

Texas Instruments SNx5116x Dual Drivers and Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.