SN65CML100DGKR

Texas Instruments
595-SN65CML100DGKR
SN65CML100DGKR

Mfr.:

Description:
LVDS Interface IC 1.5-Gbps Repeater/ T ranslator A 595-SN6 A 595-SN65CML100DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,797

Stock:
2,797 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹419.31 ₹419.31
₹318.68 ₹3,186.80
₹293.52 ₹7,338.00
₹265.56 ₹26,556.00
₹259.97 ₹64,992.50
₹251.59 ₹2,51,590.00
Full Reel (Order in multiples of 2500)
₹230.15 ₹5,75,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹493.85
Min:
1

Similar Product

Texas Instruments SN65CML100DGK
Texas Instruments
LVDS Interface IC 1.5Gbps LVDS A 595-S N65CML100DGKR A 595 A 595-SN65CML100DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
1.5 Gb/s
CML, LVDS, LVPECL
CML
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65CML100EVM
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65CML100
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.