SN65DSI85ZQER

595-SN65DSI85ZQER
SN65DSI85ZQER

Mfr.:

Description:
LVDS Interface IC MIPI DSI Bridge to FlatLink LVDS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVDS
8 Driver
8 Receiver
1.078 Gb/s
MIPI D-Phy
LVDS
1.8 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
BGA-Microstar-Junior-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 212 mA
Operating Supply Voltage: 1.8 V
Product Type: LVDS Interface IC
Series: SN65DSI85
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.