SN65EL11D

Texas Instruments
595-SN65EL11D
SN65EL11D

Mfr.:

Description:
Translation - Voltage Levels PECL/ECL 1:2 Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 375   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.27 ₹90,851.25
₹238.54 ₹2,50,467.00
₹235.75 ₹6,01,162.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
5 Gb/s
SOIC-8
5.7 V
4.2 V
SN65EL11
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: ECL/PECL
Operating Supply Current: 26 mA
Output Type: ECL/PECL
Pd - Power Dissipation: 840 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.