SN65EL16D

Texas Instruments
595-SN65EL16D
SN65EL16D

Mfr.:

Description:
Translation - Voltage Levels 5.0V ECL Diff Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 450   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.93 ₹92,668.50
₹204.06 ₹1,07,131.50
₹198.47 ₹2,08,393.50
₹195.68 ₹4,98,984.00
₹194.75 ₹9,78,618.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4 Gb/s
SOIC-8
5.7 V
4.2 V
SN65EL16
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: ECL/NECL
Operating Supply Current: 23 mA
Output Type: ECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1