SN65HVD08P

Texas Instruments
595-SN65HVD08P
SN65HVD08P

Mfr.:

Description:
RS-485 Interface IC RS485 Wide Band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,079.02 ₹1,079.02
₹875.89 ₹8,758.90
₹743.58 ₹37,179.00
₹727.74 ₹72,774.00
₹695.12 ₹1,73,780.00
₹687.67 ₹3,43,835.00
₹679.28 ₹6,79,280.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
SN65HVD08
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
16 mA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.