SN65HVD1040D

595-SN65HVD1040D
SN65HVD1040D

Mfr.:

Description:
CAN Interface IC Industrial CAN Trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,850

Stock:
17,850 Can Dispatch Immediately
Quantities greater than 17850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹204.06 ₹204.06
₹150.95 ₹1,509.50
₹125.79 ₹3,144.75
₹119.27 ₹8,945.25
₹114.61 ₹34,383.00
₹110.88 ₹58,212.00
₹107.16 ₹1,12,518.00
₹104.36 ₹3,13,080.00
₹101.57 ₹6,09,420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹206.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹192.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹287.93
Min:
1

Similar Product

Texas Instruments SN65HVD1040DR
Texas Instruments
CAN Interface IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD1040
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
50 mA
12 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.