SN65HVD10P

Texas Instruments
595-SN65HVD10P
SN65HVD10P

Mfr.:

Description:
RS-485 Interface IC 3.3V Differential Tr ansceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
200
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹689.53 ₹689.53
₹532.99 ₹5,329.90
₹468.70 ₹23,435.00
₹449.13 ₹44,913.00
₹421.17 ₹1,05,292.50
₹412.79 ₹2,06,395.00
₹401.61 ₹4,01,610.00
₹391.36 ₹9,78,400.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
SN65HVD10
Transceiver
32 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
15.5 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.