SN65HVD11SHKQ

Texas Instruments
595-SN65HVD11SHKQ
SN65HVD11SHKQ

Mfr.:

Description:
RS-485 Interface IC High Temp 3.3V RS485 Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,140.10 ₹19,140.10
₹16,294.39 ₹1,62,943.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
CFP-8
SN65HVD11
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
18 mA
- 55 C
+ 210 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.