SN65HVD1473DGS

Texas Instruments
595-SN65HVD1473DGS
SN65HVD1473DGS

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,295

Stock:
4,295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.94 ₹560.94
₹430.49 ₹4,304.90
₹377.38 ₹9,434.50
₹336.38 ₹26,910.40
₹327.06 ₹78,494.40
₹314.02 ₹1,75,851.20
₹313.08 ₹3,25,603.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹514.35
Min:
1

Similar Product

Texas Instruments SN65HVD1473DGSR
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
SN65HVD1473
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Product Type: RS-485 Interface IC
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 33.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.