SN65HVD230D

595-SN65HVD230D
SN65HVD230D

Mfr.:

Description:
CAN Interface IC STANDBY MODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,538

Stock:
6,538 Can Dispatch Immediately
Quantities greater than 6538 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.99 ₹286.99
₹213.38 ₹2,133.80
₹195.68 ₹4,892.00
₹174.25 ₹13,068.75
₹164.93 ₹49,479.00
₹161.20 ₹84,630.00
₹152.82 ₹1,60,461.00
₹148.16 ₹3,77,808.00
₹145.36 ₹7,30,434.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹286.99
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹225.50
Min:
1

Similar Product

Texas Instruments SN65HVD230DR
Texas Instruments
CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD230
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 85 C
10 mA
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.