SN65HVD230QD

595-SN65HVD230QD
SN65HVD230QD

Mfr.:

Description:
CAN Interface IC 3.3V CAN Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹547.90
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹356.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹338.24
Min:
1

Similar Product

Texas Instruments SN65HVD230QDR
Texas Instruments
CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN65HVD230Q
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
10 mA
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.