SN65HVD232DR

Texas Instruments
595-SN65HVD232DR
SN65HVD232DR

Mfr.:

Description:
CAN Interface IC 3.3-V CAN TRANSCEIVE R A 595-SN65HVD232D A 595-SN65HVD232D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,549

Stock:
4,549
Can Dispatch Immediately
On Order:
30,000
Expected 09-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹155.61 ₹1,556.10
₹141.63 ₹3,540.75
₹126.72 ₹12,672.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 2500)
₹107.16 ₹2,67,900.00
₹105.29 ₹5,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹286.06
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹286.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹214.31
Min:
1

Similar Product

Texas Instruments SN65HVD232D
Texas Instruments
CAN Interface IC 3.3-V CAN TRANSCEIVER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD232
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 85 C
10 mA
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.