SN65HVD252DR

Texas Instruments
595-SN65HVD252DR
SN65HVD252DR

Mfr.:

Description:
CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹380.17 ₹380.17
₹287.93 ₹2,879.30
₹264.63 ₹6,615.75
₹238.54 ₹23,854.00
₹226.43 ₹56,607.50
₹225.50 ₹1,12,750.00
₹218.04 ₹2,18,040.00
Full Reel (Order in multiples of 2500)
₹205.93 ₹5,14,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹447.26
Min:
1

Similar Product

Texas Instruments SN65HVD252D
Texas Instruments
CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD252
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 85 C
60 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.