SN65HVD33RHLT

Texas Instruments
595-SN65HVD33RHLT
SN65HVD33RHLT

Mfr.:

Description:
RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹495.72 ₹495.72
₹378.31 ₹3,783.10
₹348.49 ₹8,712.25
₹315.88 ₹31,588.00
Full Reel (Order in multiples of 250)
₹300.04 ₹75,010.00
₹287.93 ₹1,43,965.00
₹281.40 ₹2,81,400.00
₹277.68 ₹6,94,200.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹425.83
Min:
1

Similar Product

Texas Instruments SN65HVD33RHLR
Texas Instruments
RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD33
SMD/SMT
VQFN-20
Transceiver
1 Driver
1 Receiver
26 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 47.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.