SN65HVD485EDGK

595-SN65HVD485EDGK
SN65HVD485EDGK

Mfr.:

Description:
RS-485 Interface IC Half-Duplex RS-485 Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Quantities greater than 184 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹257.18 ₹257.18
₹191.95 ₹1,919.50
₹175.18 ₹4,379.50
₹156.54 ₹12,523.20
₹148.16 ₹35,558.40
₹144.43 ₹80,880.80
₹136.97 ₹1,42,448.80
₹133.25 ₹3,41,120.00
₹130.45 ₹6,57,468.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹239.47
Min:
1

Similar Product

Texas Instruments THVD2450DGKR
Texas Instruments
RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSSOP-8
SN65HVD485E
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
2 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.