SN65HVD50D

595-SN65HVD50D
SN65HVD50D

Mfr.:

Description:
RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹497.58 ₹497.58
₹379.24 ₹3,792.40
₹349.43 ₹8,735.75
₹315.88 ₹23,691.00
₹300.04 ₹90,012.00
₹290.72 ₹1,52,628.00
₹286.99 ₹3,01,339.50
₹284.20 ₹8,52,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹396.02
Min:
1

Similar Product

Texas Instruments SN65HVD50DR
Texas Instruments
RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD50D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD50
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
25 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 420 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 12 ns, 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.