SN65HVD53D

595-SN65HVD53D
SN65HVD53D

Mfr.:

Description:
RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹377.33
Min:
1

Similar Product

Texas Instruments SN65HVD53DR
Texas Instruments
RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN65HVD53
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
25 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99