SN65HVD62EVM

Texas Instruments
595-SN65HVD62EVM
SN65HVD62EVM

Mfr.:

Description:
Interface Development Tools SN65HVD62 EVAL MOD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Modem Transceiver
SN65HVD62
Brand: Texas Instruments
Description/Function: Configured to evaluate one SN65HVD62 IC in a stand-alone configuration
For Use With: SN65HVD62
Interface Type: RS-485
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: SN65HVD62
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.