SN65HVD63RGTR

Texas Instruments
595-SN65HVD63RGTR
SN65HVD63RGTR

Mfr.:

Description:
Interface - Specialised AISG 3.0 on and off keying coax modem t A 595-SN65HVD63RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹322.40 ₹9,67,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹644.81
Min:
1

Similar Product

Texas Instruments SN65HVD63RGTT
Texas Instruments
Interface - Specialised AISG 3.0 on and off keying coax modem t A 595-SN65HVD63RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
AISG On and Off Keying Coax Modem Transceiver
5.5 V
3 V
33 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-16
Brand: Texas Instruments
Data Rate: 115 kb/s
Interface Type: RS-485
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Product: Transceivers
Product Type: Interface - Specialized
Series: SN65HVD63
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.