SN65HVS885PWP

595-SN65HVS885PWP
SN65HVS885PWP

Mfr.:

Description:
Serializers & Deserializers - Serdes 8Ch,Wide 0-34V Dig-Input Serializer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Quantities greater than 818 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹375.52 ₹3,755.20
₹332.65 ₹16,632.50
₹313.08 ₹31,308.00
₹298.18 ₹74,545.00
₹288.86 ₹1,44,430.00
₹283.27 ₹2,83,270.00
₹277.68 ₹6,94,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹441.67
Min:
1

Similar Product

Texas Instruments SN65HVS885PWPR
Texas Instruments
Serializers & Deserializers - Serdes 8Ch Wide 0-34V Dig-I nput Serializer A 5 A 595-SN65HVS885PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1 Mb/s
Parallel
Serial
8 Input
1 Output
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 34 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65HVS885
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.